B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-006
- Mfr. Part No.:
- 8EI2X2HWT10.P600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP360,423.20
(exc. VAT)
PHP403,673.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP360,423.20 |
*price indicative
- RS Stock No.:
- 681-006
- Mfr. Part No.:
- 8EI2X2HWT10.P600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance motion control applications. This Compact 3-axis module features a digital multi-encoder Interface and a wide range of voltage input, supporting configurations from 200 to 480 VAC. Built for reliability and efficiency, it integrates seamlessly into motion systems and is suitable for a variety of industrial environments. With its innovative design, the drive ensures optimal performance while maintaining high operational standards, making it an essential component for modern automation solutions.
Supports TN-S and TN-C-S network configurations for flexible installation
Offers a maximum installed load of 7.5 kVA which ensuring robust performance
Features CE, UL, and EAC certifications for compliance with international standards
Equipped with slots for plug-in modules to enhance functionality
Provides a continuous power of 3 kW with high reliability under varying voltage conditions
Designed with integrated line filters to ensure minimal electrical interference
Allows for flexible Terminal connection cross sections for simplified wiring
Incorporates Advanced protective measures against overload and short circuits
Facilitates efficient communication with a POWERLINK V2 controlled node interface
Includes status indicators for easy monitoring of operational conditions
Related links
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
