B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 680-985
- Mfr. Part No.:
- 8EI013HWS10.M700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP304,005.04
(exc. VAT)
PHP340,485.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP304,005.04 |
*price indicative
- RS Stock No.:
- 680-985
- Mfr. Part No.:
- 8EI013HWS10.M700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for efficient wall mounting applications. Engineered for versatility, this unit features one digital multi-standard encoder Interface per Axis and supports various mains input voltages ranging from 200 to 480 VAC. With a robust design and high-power capability of up to 13.5 kVA, the drive is Ideal for demanding automation tasks. Its Compact dimensions and weight make it suitable for various environments while the integrated line filter ensures compliance with EN 61800-3 standards, enhancing operational reliability in industrial settings.
Supports a wide input voltage range of 200 to 480 VAC, accommodating diverse installation environments
Incorporates digital multi-standard encoder Interface to ensure precise motor control
Designed for wall mounting, optimizing space in control cabinets or manufacturing areas
Max continuous power of 13.5 kVA enhances the performance capabilities for demanding applications
Offers CE and UL certifications which ensuring compliance with global safety standards
Integrated line filter reduces electromagnetic interference, promoting operational integrity
Temperature operation range is -25°C to 55°C which ensuring reliable functionality in harsh conditions
Max. output frequency of 598 Hz allows for fast and efficient motor operation
Maintenance-friendly design features easy access to Crucial components for servicing
Related links
- B&R 6.5 kW 3 Phase Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
