Siemens Driver 6BK1638 Series Driver Board for Use with Motor Accessories
- RS Stock No.:
- 287-9504
- Mfr. Part No.:
- 6BK1638-0XA50-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,763.25
(exc. VAT)
PHP8,694.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,763.25 |
*price indicative
- RS Stock No.:
- 287-9504
- Mfr. Part No.:
- 6BK1638-0XA50-0AA0
- Manufacturer:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Driver | |
| Product Type | Driver Board | |
| For Use With | Motor Accessories | |
| Series | 6BK1638 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Driver | ||
Product Type Driver Board | ||
For Use With Motor Accessories | ||
Series 6BK1638 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens PDC Shield bracket set designed with a bracket length of 50 mm. It includes 1 terminal clamp measuring 20 mm and 2 terminal clamps measuring 12 mm, providing secure mounting for various components within the cabinet.
1 grounding strap
With compact assembly instructions
Related links
- Siemens Driver 6BK1638 Series Driver Board for Use with Motor Accessories
- Siemens SIMATIC DP Additional Terminal 6ES7193 Series Driver Board for Use with ET200iSP
- Schneider Electric Drive Motor PacDrive 3 Series Driver Board for Use with Servo Motor
- Carlo Gavazzi Driver RVDS Series Driver Board for Use with Door Control Motor
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DD45E21000
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DC13E21000
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DD27E21000
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DD15E21000
