Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DD45E21000
- RS Stock No.:
- 653-936
- Mfr. Part No.:
- LXM62DD45E21000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP302,693.37
(exc. VAT)
PHP339,016.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP302,693.37 |
*price indicative
- RS Stock No.:
- 653-936
- Mfr. Part No.:
- LXM62DD45E21000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Drive Motor | |
| Product Type | Driver Board | |
| For Use With | Servo Motor | |
| Series | LXM | |
| Standards/Approvals | REACH, RoHS | |
| Model Number | LXM62DD45E21000 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Drive Motor | ||
Product Type Driver Board | ||
For Use With Servo Motor | ||
Series LXM | ||
Standards/Approvals REACH, RoHS | ||
Model Number LXM62DD45E21000 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Lexium 62 Single Drive is an advanced solution designed specifically for efficient motor control in industrial applications. With its three-phase compatibility and robust performance specifications, this single drive offers reliable operation for a wide array of servo motors. Engineered to optimise torque and speed, it effectively caters to diverse requirements, making it ideal for both precision and high-power tasks. Its integration into the PacDrive 3 system enhances operational capabilities, ensuring seamless communication and control over connected devices. The Lexium 62 embodies a commitment to safety with built-in protection features while facilitating straightforward installation and maintenance, ultimately enhancing productivity in any setting.
Supports multiple servo motor configurations for flexibility in system integration
Offers continuous output current of 20 A and a peak output of 45 A for robust power handling
Integrated safety functions, including safe torque off and safe stop, ensure operational security
Communication interface equipped with SERCOS III for high-speed connectivity
Compact dimensions of 270 mm depth and 310 mm height allow for versatile installation options
Environmentally conscious design with minimal pollution degree and compliance with key standards
Easily adaptable voltage supplies from 230 V to 400 V for global compatibility
Related links
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DD15E21000
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DC13E21000
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DD27E21000
- Schneider Electric Drive Motor PacDrive 3 Series Driver Board for Use with Servo Motor
- Schneider Electric 700 V Motor Management Function
- Schneider Electric 24.7 kW 3 Phase Motor Management Function
- Schneider Electric 13 kW 480 V 72A Servo Drive, Motor Management Function
- Carlo Gavazzi Driver RVDS Series Driver Board for Use with Door Control Motor
