Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DD27E21000
- RS Stock No.:
- 654-064
- Mfr. Part No.:
- LXM62DD27E21000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP229,854.58
(exc. VAT)
PHP257,437.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP229,854.58 |
*price indicative
- RS Stock No.:
- 654-064
- Mfr. Part No.:
- LXM62DD27E21000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Driver Board | |
| Accessory Type | Drive Motor | |
| For Use With | Servo Motor | |
| Series | LXM | |
| Standards/Approvals | RoHS, REACH | |
| Model Number | LXM62DD27E21000 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Driver Board | ||
Accessory Type Drive Motor | ||
For Use With Servo Motor | ||
Series LXM | ||
Standards/Approvals RoHS, REACH | ||
Model Number LXM62DD27E21000 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Lexium 62 Single Drive serves as a highly efficient single-phase or three-phase drive solution designed for use in complex automation systems. Its compatibility with a variety of servo motors enhances flexibility across applications, whether for speed optimisation or torque management. This drive is engineered to deliver continuous output power of 4.3 kW, ensuring robust performance. The integrated communication interface SERCOS III supports seamless integration into existing networks, while its compact design allows for easy installation in tight spaces. Rated for a wide supply voltage, including 400 V and 230 V, it adapts proficiently to various operational demands. The Lexium 62 is not only a technical powerhouse but also prioritises operational safety with multiple safety functions that secure performance in critical environments.
Designed for flexible compatibility with various servo motors including SHS and SH3 variants
Equipped with a continuous output current of 9 A for reliable operation at 4 kHz
Supports dual rated supply voltages, making it versatile for both single and three-phase applications
Offers extensive safety features including STO, SS1, SS2, SOS, SMS, SLS, and SDI for enhanced operational security
Features an IP20 rating, ensuring protection against solid objects larger than 12 mm
Compact dimensions, allowing for efficient use of space within control cabinets or machinery enclosures
Mechanical resilience with vibration resistance up to 10 m/s² and shock resistance up to 100 m/s²
Meets various international standards and certifications, including CE, UL, CSA, EAC, and TÜV, guaranteeing compliance and safety
Related links
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DD15E21000
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DD45E21000
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DC13E21000
- Schneider Electric Drive Motor PacDrive 3 Series Driver Board for Use with Servo Motor
- Schneider Electric 700 V Motor Management Function
- Schneider Electric 24.7 kW 3 Phase Motor Management Function
- Schneider Electric 13 kW 480 V 72A Servo Drive, Motor Management Function
- Carlo Gavazzi Driver RVDS Series Driver Board for Use with Door Control Motor
