Omron Cable R88A Series Cable for Use with 200 V Servomotors R88M
- RS Stock No.:
- 215-8238
- Mfr. Part No.:
- R88A-CAWA003S-DE
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP17,478.62
(exc. VAT)
PHP19,576.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,478.62 |
*price indicative
- RS Stock No.:
- 215-8238
- Mfr. Part No.:
- R88A-CAWA003S-DE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | 200 V Servomotors R88M | |
| Series | R88A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With 200 V Servomotors R88M | ||
Series R88A | ||
Standards/Approvals No | ||
The Omron 5 m power cable is accessory for Accurax G5 series is used for 200 V servo motors.
Power cable with brake
Related links
- Omron Cable R88A Series Cable for Use with 200 V Servomotors R88M
- Omron Cable R88A Series Cable for Use with 400 V Servomotors R88M
- Omron Cable R88A Series Cable for Use with 230 V Servomotors R88M
- Omron Cable R88A Series Cable for Use with Servo Motor with 200 V
- Omron Cable R88A Series Cable for Use with Servo Motors
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor with 200 V
- Omron Cable R88A Series Cable for Use with SmartStep 2/G-Series
- Omron Cable R88A Series Cable for Use with 1S Series
