Omron Cable R88A Series Cable for Use with SmartStep 2/G-Series
- RS Stock No.:
- 215-3368
- Mfr. Part No.:
- R88A-CAGA010SR-E
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP11,820.48
(exc. VAT)
PHP13,238.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,820.48 |
*price indicative
- RS Stock No.:
- 215-3368
- Mfr. Part No.:
- R88A-CAGA010SR-E
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | SmartStep 2/G-Series | |
| Series | R88A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With SmartStep 2/G-Series | ||
Series R88A | ||
Standards/Approvals No | ||
The Omron SmartStep 2/G-Series power cable are compatible to servo motors which are compact and smaller in size .
Cable servomotor length is 5 m
Cable without brake
Related links
- Omron Cable R88A Series Cable for Use with SmartStep 2/G-Series
- Omron Cable R88A Series Cable for Use with SmartStep 2, G- and G5-series
- Omron Cable R88A Series Cable for Use with 1S Series
- Omron Cable R88A Series Cable for Use with 1S-series
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor with 200 V
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Cable R88A Series Cable for Use with 400 V Servomotors R88M
- Omron Cable R88A Series Cable for Use with 200 V Servomotors R88M
