Omron Cable R88A Series Cable for Use with SmartStep 2, G- and G5-series

Subtotal (1 unit)*

PHP18,846.72

(exc. VAT)

PHP21,108.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,846.72

*price indicative

RS Stock No.:
215-3387
Distrelec Article No.:
304-23-122
Mfr. Part No.:
R88A-CCG002P2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Cable

Product Type

Cable

For Use With

SmartStep 2, G- and G5-series

Series

R88A

Standards/Approvals

No

The Omron servo motor cables are compatible to servo motors which are compact and have IP67 degree of protection .

Cable length is 2 m

PC cable type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy