Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 853-178
- Mfr. Part No.:
- EAMM-U-87-T46-85AA-114
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP22,787.64
(exc. VAT)
PHP25,522.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP22,787.64 |
*price indicative
- RS Stock No.:
- 853-178
- Mfr. Part No.:
- EAMM-U-87-T46-85AA-114
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Paralleling Link | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Paralleling Link | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo parallel kit is designed for precise motion control, ensuring reliable performance across various applications. Its robust construction and technical specifications make it an Ideal choice for demanding environments.
Size measures 87 mm for Compact installation
Features a centre-to-centre distance of 114 mm for flexibility
Mounting position is adaptable to any configuration
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126171
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8096289
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8092891
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8096220
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126172
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126167
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126161
