Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 852-695
- Mfr. Part No.:
- EAMM-U-87-T46-85AA-147
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP22,787.64
(exc. VAT)
PHP25,522.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,787.64 |
*price indicative
- RS Stock No.:
- 852-695
- Mfr. Part No.:
- EAMM-U-87-T46-85AA-147
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo parallel kit is a high-performance solution designed for precise motion control in various applications. It combines robust specifications with flexibility to adapt to diverse mounting conditions.
Size of 87 offers Compact integration capabilities
Centre-to-centre distance of 147 mm accommodates various installation setups
Versatile mounting position enhances adaptability in operations
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126170
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126161
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126166
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126162
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126167
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126171
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8096220
