Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126161

Subtotal (1 unit)*

PHP25,621.77

(exc. VAT)

PHP28,696.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,621.77

*price indicative

RS Stock No.:
194-501
Mfr. Part No.:
EAMM-U-87-T46-60P-147
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Paralleling Link

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

8126161

COO (Country of Origin):
CN
The Festo Parallel kit delivers a robust solution for various applications, leveraging advanced engineering for optimal performance. Designed with precision, it offers exceptional reliability in demanding environments, perfect for a wide range of automation tasks.

Wide operating temperature range accommodates varied environmental conditions

IP40 degree of protection shields against dust for enhanced durability

Low frictional torque promotes smooth performance under load

Compliant with RoHS standards for environmentally responsible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy