Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 853-097
- Mfr. Part No.:
- EAMM-U-87-T42-80P-147
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP21,290.83
(exc. VAT)
PHP23,845.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,290.83 |
*price indicative
- RS Stock No.:
- 853-097
- Mfr. Part No.:
- EAMM-U-87-T42-80P-147
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Paralleling Link | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Paralleling Link | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo drive unit excels in delivering precise motion control, making it Ideal for various industrial applications. With Advanced configurations, it supports efficient operations in complex environments.
Size 87 mm, ensuring Compact integration
Centre-to-centre distance of 147 mm for versatile mounting
Maximum rotational speed of 3000 rpm for high performance
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126167
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126161
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126170
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126166
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126162
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093364
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093189
