Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 853-094
- Mfr. Part No.:
- EAMM-U-87-T42-80P-114
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP21,290.83
(exc. VAT)
PHP23,845.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,290.83 |
*price indicative
- RS Stock No.:
- 853-094
- Mfr. Part No.:
- EAMM-U-87-T42-80P-114
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Paralleling Link | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Paralleling Link | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo parallel kit is designed for precise motion control, ensuring reliable performance in various applications requiring robust mechanical advantages.
Size measures 87 mm for Compact installation
Centre-to-centre distance of 114 mm optimises spacing and layout
Versatile mounting position capabilities enhance adaptability
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126171
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8096289
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8092891
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8096220
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126172
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093364
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8222171
