Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8222171
- RS Stock No.:
- 853-086
- Mfr. Part No.:
- EAMM-U-65-T42-40G-114
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP27,097.43
(exc. VAT)
PHP30,349.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,097.43 |
*price indicative
- RS Stock No.:
- 853-086
- Mfr. Part No.:
- EAMM-U-65-T42-40G-114
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Paralleling Link | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 8222171 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Paralleling Link | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 8222171 | ||
- COO (Country of Origin):
- CN
Festo EAMM-U Series Connection Kit, Paralleling Link Accessory, Motor Mounting Use - EAMM-U-65-T42-40G-114, Numeric Part Number: 8222171
This connection kit provides a paralleling link solution for motor mounting applications. Designed to function as an accessory for aligning or linking multiple drives or motors, it is intended for use where a dedicated connector between motor units is required. The product conforms to RoHS standards, indicating restriction of hazardous substances in its construction.
Features and Benefits:
• RoHS conformity reduces hazardous substance content for safer installations
• Paralleling link form factor enables motor synchronisation connections
• Accessory design supports integration with motor mounting arrangements
• Paralleling link form factor enables motor synchronisation connections
• Accessory design supports integration with motor mounting arrangements
Applications
• Used with motor mounting assemblies for inter-unit linking
• Suitable for industrial motor connection and synchronisation tasks
• Can be used as a paralleling link accessory in control panels
• Suitable for industrial motor connection and synchronisation tasks
• Can be used as a paralleling link accessory in control panels
What approvals ensure material restrictions are observed?
It is supplied with RoHS approval indicating restricted hazardous substance compliance.
How is it intended to be used within motor systems?
It serves as an accessory paralleling link to connect and align multiple motors during mounting arrangements.
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Parallel Set for Use with Motor Mounting,8092868
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8096187
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8092909
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093189
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8091225
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093199
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093364
