Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 852-333
- Mfr. Part No.:
- EAMM-U-65-T42-40G-147
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP29,032.96
(exc. VAT)
PHP32,516.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,032.96 |
*price indicative
- RS Stock No.:
- 852-333
- Mfr. Part No.:
- EAMM-U-65-T42-40G-147
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Paralleling Link | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Paralleling Link | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo parallel kit is designed for precise motion control in various applications, ensuring reliable performance under diverse conditions.
Size measures 65 mm for Compact installations
Flexibility in mounting position enhances installation versatility
Robust gear unit ratio of 11 ensures consistent motion transfer
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8222171
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8096187
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8092909
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093189
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8091225
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093199
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093364
