Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 852-694
- Mfr. Part No.:
- EAMM-U-87-T46-80PB-147
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP28,446.65
(exc. VAT)
PHP31,860.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,446.65 |
*price indicative
- RS Stock No.:
- 852-694
- Mfr. Part No.:
- EAMM-U-87-T46-80PB-147
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo parallel kit is a high-performance motion control solution designed for versatile applications. Built to operate efficiently within specified conditions, it excels in delivering precise rotary motion.
Compact size of 87 mm enhances installation flexibility
Versatile mounting position suitability maximises application adaptability
11 gear unit ratio ensures accurate motion transmission
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8096289
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126167
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126161
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126170
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126166
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126162
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126171
