Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 852-692
- Mfr. Part No.:
- EAMM-U-87-T46-60RA-147
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP21,485.19
(exc. VAT)
PHP24,063.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,485.19 |
*price indicative
- RS Stock No.:
- 852-692
- Mfr. Part No.:
- EAMM-U-87-T46-60RA-147
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo parallel kit is a robust and efficient actuator designed for optimal performance across various applications, ensuring seamless movement and control. Its Compact design and versatile mounting position enhance operational adaptability.
Size of 87 mm facilitates space-saving installation
Supports mounting at any position for flexibility
Maximum rotational speed of 3000 rpm ensures Rapid functionality
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126172
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126167
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126161
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126170
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126166
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126162
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126171
