Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 851-753
- Mfr. Part No.:
- EAMM-U-86-S60-84AA-177
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP64,840.27
(exc. VAT)
PHP72,621.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,840.27 |
*price indicative
- RS Stock No.:
- 851-753
- Mfr. Part No.:
- EAMM-U-86-S60-84AA-177
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo actuator provides a robust and versatile solution for high-performance applications. It is designed for efficient operation within a range of environmental conditions, making it suitable for diverse industrial uses.
Size of 86 facilitates Compact installation
Mounting position flexibility enables adaptable setups
Gear unit ratio of 11 maximises performance efficiency
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1217543
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8107722
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8123501
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8107044
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1217689
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1362229
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803125
