Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-82AA
- RS Stock No.:
- 851-579
- Mfr. Part No.:
- EAMM-A-D60-82AA
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP29,032.96
(exc. VAT)
PHP32,516.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,032.96 |
*price indicative
- RS Stock No.:
- 851-579
- Mfr. Part No.:
- EAMM-A-D60-82AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Motor Accessory | |
| Accessory Type | Axial Kit | |
| For Use With | Electric Drive Motor | |
| Series | EAMM | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMM-A-D60-82AA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Motor Accessory | ||
Accessory Type Axial Kit | ||
For Use With Electric Drive Motor | ||
Series EAMM | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMM-A-D60-82AA | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit features a robust design tailored for versatile applications, ensuring effective performance across various operating conditions. This product balances precision and functionality, making it an excellent choice for demanding environments.
Nominal length of 65 mm allows for Compact installation
Supports a maximum rotational speed of 6000 rpm for efficient operation
Suitable for any mounting position, enhancing flexibility
Related links
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-90R
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-60G-G3
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-60G-S1-G3
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-80P-S1-G2
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-80P-G2
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-60H-S1-G3
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-60H-G3
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-82AA
