Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-60H-S1-G3
- RS Stock No.:
- 851-576
- Mfr. Part No.:
- EAMM-A-D60-60H-S1-G3
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP31,936.25
(exc. VAT)
PHP35,768.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,936.25 |
*price indicative
- RS Stock No.:
- 851-576
- Mfr. Part No.:
- EAMM-A-D60-60H-S1-G3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Motor Accessory | |
| For Use With | Electric Drive Motor | |
| Series | EAMM | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMM-A-D60-60H-S1-G3 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Motor Accessory | ||
For Use With Electric Drive Motor | ||
Series EAMM | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMM-A-D60-60H-S1-G3 | ||
- COO (Country of Origin):
- DE
The Festo axial kit is an Advanced actuator designed for precise control in various industrial applications. With a robust construction and reliable performance, it is engineered to meet demanding operational requirements.
Nominal length of 76.5 mm allows for versatile mounting options
Max. rotational speed of 6000 rpm ensures efficient operation
Conforms to VDMA24364-B2-L for stringent LABS requirements
Related links
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-60H-G3
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-60G-S1-G3
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-60G-G3
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-80P-S1-G2
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-82AA
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-90R
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-80P-G2
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-60H
