Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-80P-G2
- RS Stock No.:
- 851-578
- Mfr. Part No.:
- EAMM-A-D60-80P-G2
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP15,484.24
(exc. VAT)
PHP17,342.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,484.24 |
*price indicative
- RS Stock No.:
- 851-578
- Mfr. Part No.:
- EAMM-A-D60-80P-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Motor Accessory | |
| For Use With | Electric Drive Motor | |
| Series | EAMM | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMM-A-D60-80P-G2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Motor Accessory | ||
For Use With Electric Drive Motor | ||
Series EAMM | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMM-A-D60-80P-G2 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is designed for precise control in various mechanical systems, optimised for consistent performance across a range of environmental conditions.
Nominal length of 75 mm allows for flexibility in space-constrained installations
Operates effectively at a maximum rotational speed of 6000 rpm for high-performance applications
Conforms to VDMA24364-B2-L standards, ensuring compatibility with industry regulations
Related links
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-80P-S1-G2
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-82AA
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-90R
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-60G-G3
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-60G-S1-G3
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-60H-S1-G3
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-60H-G3
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-80P
