Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 849-770
- Mfr. Part No.:
- EAMM-U-86-S62-70GA-177
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP68,364.55
(exc. VAT)
PHP76,568.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,364.55 |
*price indicative
- RS Stock No.:
- 849-770
- Mfr. Part No.:
- EAMM-U-86-S62-70GA-177
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo parallel kit offers robust performance and reliability for diverse applications, designed to accommodate various operating conditions while ensuring efficient functionality and compliance with industry standards.
Size of 86 allows for versatile installation options
Max. rotational speed of 5000 rpm facilitates enhanced operational efficiency
Independent frictional torque of 0.25 Nm ensures consistent performance under varying loads
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1217543
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8107044
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8107722
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1362229
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803326
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1217689
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803125
