Siemens Cable 6FX5 Series Power Cable for Use with SIMOTICS S-1FK2,6FX5008-1BB21-1FA0
- RS Stock No.:
- 768-549
- Mfr. Part No.:
- 6FX5008-1BB21-1FA0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-549
- Mfr. Part No.:
- 6FX5008-1BB21-1FA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Power Cable | |
| For Use With | SIMOTICS S-1FK2 | |
| Series | 6FX5 | |
| Standards/Approvals | UL | |
| Model Number | 6FX5008-1BB21-1FA0 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Power Cable | ||
For Use With SIMOTICS S-1FK2 | ||
Series 6FX5 | ||
Standards/Approvals UL | ||
Model Number 6FX5008-1BB21-1FA0 | ||
- COO (Country of Origin):
- SK
The Siemens power cable engineered for reliable motor connections within SINAMICS drive systems. This high quality cable facilitates efficient energy transfer to SIMOTICS motors to ensure stable operation in industrial environments.
Four conductors with 2.5 mm² cross section
Rated voltage of 600V to 1000V
Static bending radius of 50 mm
Optimized for SIMOTICS M-1PH8 motors
Related links
- Siemens Cable 6FX5 Series Power Cable for Use with SIMOTICS S-1FK2,6FX5008-1BB11-1FA0
- Siemens Cable Assembly 6FX5 Series Cable for Use with M23 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly 6FX5 Series Cable
- Siemens Signal Cable 6FX5002 Series Signal Cable for Use with SIMOTICS S-1FT2/S-1FT7/S-1FK2/S-1FK7/S-1FG1/M-1PH8 Motors
- Siemens Cable Assembly 6FX5 Series Cable for Use with SINAMICS S210
- Siemens Cable Assembly 6FX5 Series Cable for Use with M17 SPEED-CONNECT and IX Connectors
- Siemens Cable 350 / 380 Series Power Cable
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
