Siemens Cable Assembly 6FX5 Series Cable for Use with SINAMICS S210
- RS Stock No.:
- 157-817
- Mfr. Part No.:
- 6FX5002-8QN11-1FA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP85,468.53
(exc. VAT)
PHP95,724.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,468.53 |
*price indicative
- RS Stock No.:
- 157-817
- Mfr. Part No.:
- 6FX5002-8QN11-1FA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable Assembly | |
| For Use With | SINAMICS S210 | |
| Series | 6FX5 | |
| Standards/Approvals | UL, RoHS, EN 60811-2-1, EN 60332-1-1 to 1-3, CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable Assembly | ||
For Use With SINAMICS S210 | ||
Series 6FX5 | ||
Standards/Approvals UL, RoHS, EN 60811-2-1, EN 60332-1-1 to 1-3, CSA | ||
- COO (Country of Origin):
- SK
The Siemens cutting-edge solution for seamless connectivity, this product boasts a sturdy construction ideal for industrial environments. Equipped with a pre-assembled single cable connection, it simplifies installation while ensuring reliable performance. The SPEED-CONNECT connector M23 enhances the efficiency of connections, making it an excellent choice for diverse applications. Its robust design accommodates a range of wiring needs, ensuring optimal functionality and longevity. Additionally, the inclusion of high-quality end sleeves supports the integrity of the connections, providing peace of mind for users who demand excellence in their operations.
Fast and easy installation reduces downtime
High-quality materials for enhanced durability
Compatible with various industrial applications
Excellent shielding against interference
Manufactured to meet industry standards
Related links
- Siemens Cable Assembly 6FX5 Series Cable for Use with SINAMICS S210
- Siemens Cable Assembly 6FX5 Series Cable for Use with M17 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly 6FX5 Series Cable for Use with M23 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly 6FX8 Series Cable for Use with M23 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly 6FX5 Series Cable
- Siemens Cable Assembly 6FX8 Series Cable for Use with SINAMICS S210
- Siemens Extension Connector 6FX Series Extension Connector for Use with SINAMICS S210
- Siemens Cable Assembly 6FX8 Series Cable
