Siemens Cable Assembly 6FX8 Series Cable for Use with SINAMICS S210

Subtotal (1 unit)*

PHP89,064.31

(exc. VAT)

PHP99,752.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP89,064.31

*price indicative

RS Stock No.:
157-875
Mfr. Part No.:
6FX8002-8QN08-1FA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable Assembly

Product Type

Cable

For Use With

SINAMICS S210

Series

6FX8

Standards/Approvals

UL, CSA, EN 60332-1-1 to 1-3, EN 60811-2-1, RoHS

COO (Country of Origin):
SK
The Siemens advanced motion-connect solution is engineered for seamless one-cable connections, ensuring efficient data transfer and power supply for industrial applications. Designed with meticulous attention to detail, it combines versatility and durability, making it ideal for complex machinery setups. The robust Speed-Connect connector allows for straightforward installation, reducing assembly time and enhancing reliability. Its long cable length accommodates extensive distances, while the Dmax specification ensures it meets demanding environmental conditions. This product caters to the growing need for streamlined connectivity in automation processes, supporting the ever-evolving landscape of industrial technology.

Easy installation reduces assembly time and effort

Durable construction suitable for demanding environments

One-cable solution enhances connectivity efficiency

Versatile across various industrial settings

Supports extensive distances with optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy