Siemens Cable Assembly 6FX8 Series Cable
- RS Stock No.:
- 157-864
- Mfr. Part No.:
- 6FX8002-8QN04-1FA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP77,521.28
(exc. VAT)
PHP86,823.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,521.28 |
*price indicative
- RS Stock No.:
- 157-864
- Mfr. Part No.:
- 6FX8002-8QN04-1FA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable Assembly | |
| Product Type | Cable | |
| Series | 6FX8 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable Assembly | ||
Product Type Cable | ||
Series 6FX8 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
- COO (Country of Origin):
- SK
The Siemens advanced connector is designed to facilitate seamless connectivity in industrial applications. With its one-cable connection pre-assembled for ease of installation, this solution provides a reliable and efficient way to connect a variety of devices. The robust Speed-Connect connector M12 ensures optimal signal integrity, making it ideal for demanding environments. The UL/CSA certified data cable with IX connector further enhances the safety and performance of the connection. With a maximum cable diameter of 9.7 mm and a generous length, it is optimally suited for large setups where flexibility and durability are paramount. This product also provides access to extensive online support resources, ensuring users have the information they need. Designed to meet the rigours of modern industrial applications, this product offers a comprehensive solution for reliable connectivity.
M12 Speed-Connect connector optimises signal integrity
UL/CSA certification ensures compliance with safety standards
Flexible cable length accommodates various setups
Access to extensive online support enhances usability
Related links
- Siemens Cable Assembly 6FX8 Series Cable
- Siemens Cable Assembly 6FX8 Series Cable for Use with M23 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly 6FX8 Series Cable for Use with SINAMICS S210
- Siemens Cable Assembly 6FX8 Series Cable for Use with M17 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly 6FX8 Series Cable for Use with SPEED-CONNECT connector M17
- Siemens Cable Assembly 6FX5 Series Cable for Use with SINAMICS S210
- Siemens Cable 800PLUS Series Cable
- Siemens Cable Assembly 6FX5 Series Cable for Use with M17 SPEED-CONNECT and IX Connectors
