Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-321
- Mfr. Part No.:
- 6FX8002-8QN04-1AJ0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP22,702.42
(exc. VAT)
PHP25,426.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,702.42 |
*price indicative
- RS Stock No.:
- 676-321
- Mfr. Part No.:
- 6FX8002-8QN04-1AJ0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension offers exceptional connectivity solutions for a range of applications in motion control. Designed to meet the demanding requirements of industrial environments, this product integrates Advanced electrical and mechanical data to ensure reliable performance. With its robust construction and dynamic deployment capabilities, it provides optimal support for moving machinery. The connection cable is engineered for both fixed and flexible installations, featuring a high-quality PUR sheath for increased durability and flame resistance. Suited for a broad temperature range, this connection ensures versatility and efficiency in various operational settings.
Construction includes 4x0.38 + 4x0.2 + 2x0.38C C cores for enhanced performance
Test voltage of 1.5 kV for power conductors ensuring robust electrical safety
A connector size of M12 facilitates easy integration into existing systems
Designed for a maximum cable outer diameter of 9.7 mm for Compact installations
Rated voltage capability of 300 V according to EN 50395 standards
Offers a dynamic tensile load capacity of up to 20 N/mm² for moving installations
Provision for static deployment with a smallest bending radius of 28.2 mm
Tested for up to 10 million bends promising longevity in operational use
Oil resistance for increased durability in challenging environments
CFC/halogen/silicone-free insulation enhances safety and sustainability
Related links
- Siemens Cable 800PLUS Series Cable
- Siemens Cable 800PLUS Series Extension Cable
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
