Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-320
- Mfr. Part No.:
- 6FX8002-8QN04-1AG0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP20,078.30
(exc. VAT)
PHP22,487.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,078.30 |
*price indicative
- RS Stock No.:
- 676-320
- Mfr. Part No.:
- 6FX8002-8QN04-1AG0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is designed for seamless connectivity in industrial applications, ensuring reliable performance in dynamic environments. Its robust construction features an Advanced cable assembly, which is crafted to withstand demanding bending and tensile loads. Ideal for applications requiring both static and dynamic deployments, this connection system guarantees high durability and functionality, ensuring optimal signal and power transmission. With an exceptional operating temperature range and compliance with stringent safety standards, the motion connect 800plus promises a dependable solution for efficient production processes, reducing downtime while enhancing overall operational reliability.
Delivers exceptional signal integrity with minimal voltage drop
Designed for both static and dynamic deployments ensuring versatility
Robust PUR cable sheath offers superior mechanical protection
Minimum bending radius allows for adaptability in tight spaces
Rated for a wide temperature range suitable for varied environments
Excellent oil and flame resistance conforming to industry standards
Pre-assembled connectors simplify installation and reduce time
Capable of withstanding high tensile and torsional stress
Suitable for a multitude of industrial applications maximising compatibility
Related links
- Siemens Cable 800PLUS Series Cable
- Siemens Cable 800PLUS Series Extension Cable
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
