Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-701
- Mfr. Part No.:
- 6FX8002-8QE21-1AG0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP44,138.88
(exc. VAT)
PHP49,435.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,138.88 |
*price indicative
- RS Stock No.:
- 676-701
- Mfr. Part No.:
- 6FX8002-8QE21-1AG0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is expertly designed to ensure seamless connectivity in industrial applications. This robust data cable, featuring a combination of four core conductors along with additional signal conductors, is engineered for high performance in both static and dynamic environments. Supporting significant bending and tensile loads, it promotes durability while maintaining optimal electrical specifications. This cable is rated for a voltage of 600 V to 1000 V and stands resilient against diverse operating conditions, making it a reliable solution for demanding tasks across various applications.
Comprises 4x2.5 mm² cores alongside 4x0.2 mm² and 2x1.5C conductors for efficient power and signal transmission
Rated for test voltages of 1.5 kV for power conductors and 0.5 kV for signal conductors ensuring safe operation
Supports a maximum tensile stress of 50 N/mm² making it Ideal for fixed installations
Flexibly designed to endure 10 million bends optimising long-term performance
Ambient operating temperature ranges from -20°C to 80°C suitable for various environments
Constructed with PUR cable sheath that is both flame resistant and oil resistant enhancing safety and durability
Features a maximum cable outer diameter of 13.6 mm allowing for ease of integration in Compact spaces
Verification of suitability for North American markets adhering to UL 758 and CSA standards
Related links
- Siemens Cable 800PLUS Series Extension Cable
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
