Siemens Cable 800PLUS Series Extension Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP98,843.40

(exc. VAT)

PHP110,704.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP98,843.40

*price indicative

RS Stock No.:
676-721
Mfr. Part No.:
6FX8002-8QE21-1CD0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Extension Cable

Accessory Type

Cable

Series

800PLUS

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens Cable Extension is a highly reliable connection solution designed specifically for robust industrial applications. Ideal for environments where durability and performance are paramount, this cable assembly features multiple cores with varying cross-sections, ensuring efficient power and signal transmission. With a maximum outer diameter of 13.6 mm and a flexible design, it can adapt to dynamic deployments, handling challenging bending radii while maintaining exceptional performance. The cable is suitable for both fixed and moving installations, supporting a broad temperature range from -20°C to 80°C. Its PUR sheath not only provides resilience but is also flame resistant and oil resistant, guaranteeing longevity and safety in demanding conditions.

Robust construction with 4x2.5 + 4x0.2 + 2x1.5C C cores for optimal power and signal handling

Tested for high voltage resilience ensuring reliable performance under various conditions

Designed with a braking lead for safety in motion applications

Versatile connection types; includes compatible coupling with SPEED-CONNECT

Flexible installation with minimum bending radius for dynamic applications

Substantial tensile load-bearing capacity catering to rigorous movement demands

PUR DESINA sheath provides excellent oil and flame resistance enhancing safety

Wide operating temperature range allowing for diverse application environments

Compliant with international safety standards verified for both USA and Canada markets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy