ABB Choke 6432 Series Choke for Use with ACS100/140/160
- RS Stock No.:
- 721-389
- Mfr. Part No.:
- 64324080
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP19,508.94
(exc. VAT)
PHP21,850.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,508.94 |
*price indicative
- RS Stock No.:
- 721-389
- Mfr. Part No.:
- 64324080
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Choke | |
| Accessory Type | Choke | |
| For Use With | ACS100/140/160 | |
| Series | 6432 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Choke | ||
Accessory Type Choke | ||
For Use With ACS100/140/160 | ||
Series 6432 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- FI
The ABB Input/output choke designed to significantly reduce current line harmonics while offering robust protection against overvoltage spikes and current leakages. Ideal for use with ACS100, ACS140, and ACS160 drive systems, this component plays a Crucial role in enhancing the operational efficiency and longevity of your equipment. By implementing it , users can expect improved motor protection, ensuring smoother operations even in demanding environments. Its well-considered design accommodates a variety of installations, making it a versatile choice for those looking to optimise their drive systems while adhering to strict industry standards.
Enhances motor protection against overvoltage and current leakages
Reduces current line harmonics, contributing to improved energy efficiency
Compatible with ACS100, ACS140, and ACS160 drive systems for seamless integration
Constructed to comply with CE and RoHS certifications, ensuring safety and regulatory adherence
Compact design featuring a net weight of 4.07 kg for easy installation in various setups
Configured with dimensions that facilitate efficient space utilisation within electrical systems
Offers a minimum order quantity of just 1 piece, making it accessible for both bulk and small-scale users
Related links
- ABB Choke 6432 Series Choke for Use with ACS100/140/160
- ABB Braking Unit 6407 Series Brake Module for Use with ACS100/140/550
- ABB Braking Unit 6410 Series Brake Module for Use with ACS100/140/550/580
- RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 16mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 12mm Bore Double Acting Acting