ABB Braking Unit 6410 Series Brake Module for Use with ACS100/140/550/580
- RS Stock No.:
- 721-387
- Mfr. Part No.:
- 64102931
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP98,109.64
(exc. VAT)
PHP109,882.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,109.64 |
*price indicative
- RS Stock No.:
- 721-387
- Mfr. Part No.:
- 64102931
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Brake Module | |
| Accessory Type | Braking Unit | |
| For Use With | ACS100/140/550/580 | |
| Series | 6410 | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Brake Module | ||
Accessory Type Braking Unit | ||
For Use With ACS100/140/550/580 | ||
Series 6410 | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- FI
The ABB Brake unit is specifically designed to enhance the performance of ACS100/140/550/580 drive applications requiring precise deceleration. This unit integrates a braking resistor with Advanced control electronics to deliver Rapid and reliable stopping power. Its robust construction ensures durability while catering to demanding operational environments. With a network voltage range of 380 to 480 V and a power rating of 42.00 kW, it is optimised for efficient operation. Additionally, it aligns with global standards, making it a dependable choice for varied industrial applications seeking to improve system responsiveness and efficiency.
Integrates seamlessly with ACS100/140/550/580 drive systems for optimal braking performance
Comprises a braking resistor and control electronics for effective motor deceleration
Rated at 42.00 kW, fitting a range of industrial applications with varying power needs
Designed for network voltages between 380-480 V, ensuring compatibility with standard systems
Weighs 19.23 kg, offering a balance between strength and manageability
Compact dimensions facilitate easy installation and integration into existing setups
Constructed to withstand rigorous operational demands, ensuring longevity and reliability
Complements regulatory compliance, aligning with global standards for electrical machinery
Related links
- ABB Braking Unit 6407 Series Brake Module for Use with ACS100/140/550
- ABB Choke 6432 Series Choke for Use with ACS100/140/160
- Omron CDBR Braking Unit
- Omron AX-BCR Braking Unit
- Schneider Electric Braking Unit Altivar Series Braking Resistor for Use with Motor,APMBC0C50N4
- Schneider Electric Braking Unit Altivar Series Braking Resistor for Use with Motor,APMBC0C63Y6
- Omron RoHS Standard
- Molex 6410 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded