Schneider Electric Braking Unit Altivar Series Braking Resistor for Use with Motor,APMBC0C63Y6
- RS Stock No.:
- 578-346
- Mfr. Part No.:
- APMBC0C63Y6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP924,716.41
(exc. VAT)
PHP1,035,682.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP924,716.41 |
*price indicative
- RS Stock No.:
- 578-346
- Mfr. Part No.:
- APMBC0C63Y6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Braking Unit | |
| Product Type | Braking Resistor | |
| For Use With | Motor | |
| Series | Altivar | |
| Standards/Approvals | UL 61800-5-1, IEC 61800-5-1, IEC 60529 | |
| Model Number | APMBC0C63Y6 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Braking Unit | ||
Product Type Braking Resistor | ||
For Use With Motor | ||
Series Altivar | ||
Standards/Approvals UL 61800-5-1, IEC 61800-5-1, IEC 60529 | ||
Model Number APMBC0C63Y6 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Braking Module is part of the Altivar Process Modular range, designed for single drive applications. It operates within a voltage range of 500 to 690V and supports power ratings up to 630 kW.
Width is 750 mm
Height is 700 mm
Length is 1360 mm
Related links
- Schneider Electric Braking Unit Altivar Series Braking Resistor for Use with Motor,APMBC0C50N4
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV900, ATV340
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV340, ATV900
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV900
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV930
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with N,VW3A7607R07
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930 wall mount 160 kW 380...480
- Schneider Electric Braking Resistor Altivar Series Braking Resistor,VW3A7790
