Schneider Electric Braking Resistor Altivar Series Braking Resistor,VW3A7790
- RS Stock No.:
- 357-580
- Mfr. Part No.:
- VW3A7790
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP194,791.59
(exc. VAT)
PHP218,166.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP194,791.59 |
*price indicative
- RS Stock No.:
- 357-580
- Mfr. Part No.:
- VW3A7790
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Braking Resistor | |
| Product Type | Braking Resistor | |
| Series | Altivar | |
| Standards/Approvals | EU RoHS, REACh Regulation | |
| Model Number | VW3A7790 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Braking Resistor | ||
Product Type Braking Resistor | ||
Series Altivar | ||
Standards/Approvals EU RoHS, REACh Regulation | ||
Model Number VW3A7790 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Altivar braking resistor is designed for high-performance applications with a resistance of 3x6.7Ω and a power rating of 20kW. It is rated IP23 for protection against solid objects over 12mm in diameter and provides reliable braking capability in variable frequency drives and motor control systems.
IP23 protection rated
Related links
- Schneider Electric Braking Resistor Altivar Series Braking Resistor,VW3A7791
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV930
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV900
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with N,VW3A7607R07
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV340, ATV900
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV900, ATV340
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Altivar Machine ATV340, Altivar Process
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Altivar, Lexium
