Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Altivar, Lexium
- RS Stock No.:
- 479-589
- Mfr. Part No.:
- VW3A7605R30
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP32,829.46
(exc. VAT)
PHP36,769.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,829.46 |
*price indicative
- RS Stock No.:
- 479-589
- Mfr. Part No.:
- VW3A7605R30
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Accessory | |
| Accessory Type | Braking Resistor | |
| For Use With | Altivar, Lexium | |
| Series | Altivar | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Accessory | ||
Accessory Type Braking Resistor | ||
For Use With Altivar, Lexium | ||
Series Altivar | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Braking resistor with IP65 protection is designed for harsh environments, supporting an ambient air temperature range of 0 to 50 °C. It dissipates excess energy during motor braking, ensuring safe and efficient drive operation. Ideal for industrial applications requiring robust thermal management.
Net weight is 0.85 kg
Cable length is 3 m
Related links
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Lexium,VW3A7607R20
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Lexium,VW3A7602R20
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Lexium,VW3A7607R30
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Altivar Machine ATV340, Altivar Process
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Altivar Process ATV900, Altivar Machine
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV900
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV930
- Schneider Electric Braking Resistor Altivar Series Braking Resistor,VW3A7791
