Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Lexium,VW3A7602R20
- RS Stock No.:
- 589-850
- Mfr. Part No.:
- VW3A7602R20
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP22,998.34
(exc. VAT)
PHP25,758.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,998.34 |
*price indicative
- RS Stock No.:
- 589-850
- Mfr. Part No.:
- VW3A7602R20
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Accessory | |
| Accessory Type | Braking Resistor | |
| For Use With | Lexium | |
| Series | Altivar | |
| Standards/Approvals | RoHS, REACH | |
| Model Number | VW3A7602R20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Accessory | ||
Accessory Type Braking Resistor | ||
For Use With Lexium | ||
Series Altivar | ||
Standards/Approvals RoHS, REACH | ||
Model Number VW3A7602R20 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Braking resistor has a 27-ohm resistance and a 100 W power rating, ensuring effective energy dissipation in braking applications. It features a 2-meter cable and an IP65 rating, providing durability and protection against dust and water.
Thermal protection via the servo drive
IP65 protection rated
Related links
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Lexium,VW3A7607R20
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Lexium,VW3A7607R30
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Altivar, Lexium
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Altivar Process ATV900, Altivar Machine
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Altivar Machine ATV340, Altivar Process
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV900
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV930
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with N,VW3A7607R07
