Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Lexium,VW3A7607R20
- RS Stock No.:
- 444-145
- Mfr. Part No.:
- VW3A7607R20
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP61,089.97
(exc. VAT)
PHP68,420.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,089.97 |
*price indicative
- RS Stock No.:
- 444-145
- Mfr. Part No.:
- VW3A7607R20
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Accessory | |
| Accessory Type | Braking Resistor | |
| For Use With | Lexium | |
| Series | Altivar | |
| Standards/Approvals | RoHS, REACH | |
| Model Number | VW3A7607R20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Accessory | ||
Accessory Type Braking Resistor | ||
For Use With Lexium | ||
Series Altivar | ||
Standards/Approvals RoHS, REACH | ||
Model Number VW3A7607R20 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Braking resistor with a resistance of 72 ohms and power rating of 400 W. It features an IP65 enclosure for dust and water protection, and thermal protection is managed through the connected servo drive to ensure safe operation.
Continuous power is 400 W
Cable length is 2 m
Related links
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Altivar, Lexium
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Lexium,VW3A7602R20
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Lexium,VW3A7607R30
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Altivar Process ATV900, Altivar Machine
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Altivar Machine ATV340, Altivar Process
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV930
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV900
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with N,VW3A7607R07
