ABB Choke 6432 Series Choke for Use with ACS100/140/160

This image is representative of the product range

Subtotal (1 unit)*

PHP16,128.48

(exc. VAT)

PHP18,063.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,128.48

*price indicative

RS Stock No.:
721-388
Mfr. Part No.:
64324063
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Choke

Product Type

Choke

For Use With

ACS100/140/160

Series

6432

Standards/Approvals

CE

COO (Country of Origin):
FI
The ABB Input/output choke designed for reducing current line harmonics and safeguarding drives against overvoltage spikes. This product not only ensures optimal motor protection but also minimises current leakages, particularly beneficial for longer motor cables. Engineered for efficiency and reliability, it serves as a VITAL component in various drive systems, ensuring their longevity and performance consistency in demanding applications.

Reduces current line harmonics, enhancing overall system efficiency

Protects drives from overvoltage spikes, increasing equipment lifespan

Minimises current leakages on long motor cables, ensuring reliable operation

Designed for use with ACS100/140/160 series, providing tailored performance

Weighs 4.03 kg, making it manageable for installation in diverse settings

Compact dimensions facilitate easy integration into existing setups

Meets CE conformity standards, ensuring compliance with safety regulations

Includes comprehensive RoHS declaration, supporting environmental compliance

Provides extensive technical documentation, aiding in installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy