B&R Power Cable ACOPOSmotor Compact Series Power Cable for Use with Cable Drag Chain
- RS Stock No.:
- 682-138
- Mfr. Part No.:
- 8D1CH0002.11110-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP19,735.80
(exc. VAT)
PHP22,104.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,735.80 |
*price indicative
- RS Stock No.:
- 682-138
- Mfr. Part No.:
- 8D1CH0002.11110-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Power Cable | |
| Accessory Type | Power Cable | |
| For Use With | Cable Drag Chain | |
| Series | ACOPOSmotor Compact | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Power Cable | ||
Accessory Type Power Cable | ||
For Use With Cable Drag Chain | ||
Series ACOPOSmotor Compact | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmotor Compact power cable is engineered for robust performance in dynamic environments, making it an Ideal choice for use in cable drag chains. This innovative solution boasts a Durable construction, featuring a 2-metre length and a unique combination of hybrid connectors designed to ensure reliable connectivity in demanding applications. With its range of certifications, including CE and UL, the power cable guarantees compliance with international safety standards. Its flexibility and resilience are tailored for both moving and static setups, offering exceptional performance in a variety of technological contexts.
Highly flexible design with a minimum bend radius for efficient dynamic application
Hybrid cable construction integrates power and signal capabilities
Halogen-free and flame-retardant materials enhance safety and environmental compliance
Rated for 20 A power and suitable for various operating voltages
Strong moulding offers IP66/67 degree of protection when connected
Suitable for use within a temperature range of -40°C to +90°C for diverse environmental conditions
Certification by cRUus, supporting reliability in commercial applications
Related links
- B&R Power Cable ACOPOSmotor Compact Series Power Cable for Use with Cable Drag Chain
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Cable 8BCS0010 Series Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Cable 8BCR0005 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCS0005 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCS0020 Series Cable for Use with Cable Drag Chains
