Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-840
- Mfr. Part No.:
- 6FX3802-5CL01-1CA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP25,496.19
(exc. VAT)
PHP28,555.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,496.19 |
*price indicative
- RS Stock No.:
- 676-840
- Mfr. Part No.:
- 6FX3802-5CL01-1CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Power Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Power Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 cable is designed for optimal performance and versatility in demanding applications. With robust electrical and mechanical properties, this high-quality cable serves as a reliable power conductor, capable of withstanding severe conditions. It features multiple cores and a cross-section Ideal for Durable and flexible installations, making it suitable for various industrial environments. This cable boasts a high test voltage, significant tensile stress capacity, and enhanced flexibility, ensuring that it meets the rigorous demands of modern machinery and electrical systems. Ideal for connecting complex equipment, it is guaranteed to deliver reliable and consistent performance over time.
Withstands a test voltage of 4 kV ensuring high resilience
Constructed with a PUR sheath for superior durability and flexibility
Designed to retain flexibility over 5 million bends ensuring longevity in dynamic applications
Features a circular connector with rotatable cable outlet direction for versatile installation options
Complies with stringent fire resistance standards
Meets UL approval and CE marking
RoHS conformity requirements for safety and environmental compliance
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
