Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-855
- Mfr. Part No.:
- 6FX3802-7DD01-1CA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP52,006.63
(exc. VAT)
PHP58,247.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,006.63 |
*price indicative
- RS Stock No.:
- 676-855
- Mfr. Part No.:
- 6FX3802-7DD01-1CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 is an Advanced cable solution designed to ensure flawless performance in dynamic applications. Built to withstand the rigours of mechanical stress and environmental challenges, this cable guarantees reliable operation with its robust design. The integration of hybrid connectors aids in seamless connectivity, while the Durable PUR sheath provides excellent oil resistance and flame-retardant properties. Rated for operation in extreme temperatures and engineered to handle significant bending and tensile stresses, this cable is perfect for industrial applications where longevity and reliability are paramount.
Versatile design supports both fixed and flexible installations
Robust cable sheath MADE from Durable PUR material enhancing resistance to oil and fire
Hybrid connector facilitates diverse connection types for increased flexibility
Engineered to endure up to 5000000 bends ensuring longevity in dynamic environments
Rated for significant tensile stress providing reliability in fixed and flexible setups
CFC and silicone free insulation comply with stringent environmental standards
CE marking and UL approval along with RoHS conformity signify high safety and quality assurance
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
