Siemens Cable 350 / 380 Series Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP41,606.04

(exc. VAT)

PHP46,598.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP41,606.04

*price indicative

RS Stock No.:
676-397
Mfr. Part No.:
6FX3502-7DD01-1CA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350/380 is an Advanced data transmission solution designed to enhance connectivity in industrial applications. Tailored for seamless integration, this hybrid connector features seven core conductors with varying cross-sections, ensuring robust signal integrity over long distances. Capable of withstanding extreme environments, the cable performs efficiently within a temperature range of -20 to 80°C. Ideal for dynamic applications, its flexibility allows for extensive installation options, making it a reliable choice for engineers seeking a high-performance interconnection solution.

Four power conductors and two hybrid signal conductors improve versatility

Test voltages of 4 kV for power conductors and 500V for encoders enhance safety

Smallest bending radius for fixed installation at 4 times the cable diameter ensures installation ease

Mechanical endurance of 1000000 bends guarantees prolonged lifecycle

Tensile stress ratings up to 50 N per mm sq for fixed and 20 N per mm sq for flexible installation ensure durability

Hybrid connector type enables a secure and efficient connection

Cable sheath MADE of PVC provides excellent mechanical protection

Flame resistant for enhanced safety

CE marking and UL approved

RoHS conformity assure compliance with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy