Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-385
- Mfr. Part No.:
- 6FX3502-5CL01-1CA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP20,396.40
(exc. VAT)
PHP22,843.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,396.40 |
*price indicative
- RS Stock No.:
- 676-385
- Mfr. Part No.:
- 6FX3502-5CL01-1CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 is an essential power cable designed to enhance connectivity in various applications. This highly flexible cable boasts a robust structure, ensuring exceptional performance under demanding conditions. With a tested voltage rating of 4.0 kV and a rated voltage of 1000 V in accordance with EN 50395, it provides reliable electrical data. Suitable for both fixed and flexible installations, the cable features impressive mechanical specifications, including a maximum tensile stress capacity of 50 N/mm² for fixed installations and 20 N/mm² for flexible setups. Designed with durability in mind, it operates effectively within a temperature range of -20 to 80.0 °C, making it Ideal for diverse environments.
Remarkable endurance of up to 1000000 bends for superior longevity
Robust tensile strength ensuring reliability under demanding mechanical stresses
Crafted with CFC and silicone free insulation for enhanced safety in various applications
Certifications include CE marking and UL approval
RoHS conformity ensuring compliance and quality assurance
Lightweight facilitating easier handling and installation
Generously sized at 20 metres in length catering to a wide range of connectivity needs
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
