Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-808
- Mfr. Part No.:
- 6FX3502-7CD01-1CA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP32,568.23
(exc. VAT)
PHP36,476.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,568.23 |
*price indicative
- RS Stock No.:
- 676-808
- Mfr. Part No.:
- 6FX3502-7CD01-1CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 offers a reliable solution for sophisticated electrical interfacing in motion applications. With a cable length of 20.0 m and a weight of just 1.8 kg, it combines lightweight design with durability. The device withstands extreme conditions, operating efficiently within a temperature range from -20 to 80 °C, making it suitable for various environments. Its compliance with stringent safety standards, including UL and RoHS certifications, underscores its commitment to quality and sustainability, ensuring long-lasting performance in your applications.
Hybrid connector type provides enhanced connectivity options
Cable sheath MADE from PVC ensures durability and resistance
The cable supports a maximum tensile stress of 50 N per mm sq for fixed installations ensuring reliability under pressure
Mechanical durability guarantees up to 1000000 bends for longer lifespan
Oil resistance against degradation from mineral oils
CE marking and UL approval indicate compliance with global safety regulations
CFC and silicone free insulation contributes to an environmentally friendly product profile
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
