Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-805
- Mfr. Part No.:
- 6FX3502-7CD01-1AH0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP19,190.38
(exc. VAT)
PHP21,493.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,190.38 |
*price indicative
- RS Stock No.:
- 676-805
- Mfr. Part No.:
- 6FX3502-7CD01-1AH0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is engineered to ensure exceptional performance in dynamic environments. This Advanced data communication cable seamlessly supports applications with its robust construction and reliable electrical properties. Designed for a range of industrial settings, it boasts notable tensile and torsional strengths while remaining compliant with stringent safety standards. Whether in fixed or flexible installations, its versatile design and Durable materials facilitate enduring service throughout a wide temperature range, ensuring operational excellence and longevity.
Designed to withstand test voltages of up to 4 kV for power conductors and 500 V for encoders
Features a hybrid connector offering adaptability for varied connection needs
Utilises PVC for cable sheath which enhances durability and resilience
Complies with EN 50395 standards for rated voltages ensuring high safety and performance
Engineered with a bending radius suitable for both fixed and flexible installations
Rated for up to 1000000 bends showcasing its longevity even in rigorous application scenarios
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
