Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-817
- Mfr. Part No.:
- 6FX3502-7CN01-1CA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP32,568.23
(exc. VAT)
PHP36,476.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,568.23 |
*price indicative
- RS Stock No.:
- 676-817
- Mfr. Part No.:
- 6FX3502-7CN01-1CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens Motion Connect 350 / 380 is engineered for high-performance connectivity in various applications, marked by its robust electrical and mechanical attributes. This hybrid connector facilitates flexible and reliable Interface solutions, showcasing a cable with an exceptional tensile strength and resistance to bending, making it suitable for demanding environments. With a substantial operating temperature range and superior flame resistance, this connector ensures durability and safety, all while meeting essential compliance standards such as CE marking and UL approval. Its lightweight design and versatile connection capabilities underscore its role as an essential component for seamless operational efficiency in modern engineering projects.
Four power cores with enhanced cross section for optimal electrical performance
Able to withstand test voltages of up to 4 kV for power conductors
Flexible installation allows a smaller bending radius for improved adaptability
Durable PVC cable sheath ensures longevity and resilience of the connection
Constructed to comply with essential fire resistance standards
Oil resistant with verified compatibility for mineral oil applications
An impressive lifespan with a maximum of 1000000 bends
Easy to install length of 200 m accommodates various setups
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
