Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-801
- Mfr. Part No.:
- 6FX3502-5DK32-1CA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP36,667.61
(exc. VAT)
PHP41,067.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,667.61 |
*price indicative
- RS Stock No.:
- 676-801
- Mfr. Part No.:
- 6FX3502-5DK32-1CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Power Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Power Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350/380 is an Advanced data cable designed specifically for industrial applications, enabling reliable connectivity in demanding environments. Engineered to operate seamlessly across temperature ranges of -20 to 80 °C, this robust cable features a unique combination of four cores with a cross-section of 0.75 mm² and two additional cores of 0.38 mm², ensuring superior power transmission and control. With a tensile strength of up to 50 N/mm² for fixed installation, this cable is capable of withstanding harsh conditions while maintaining operational integrity. The flexibility of its circular connector also provides adaptability in installation, making it an essential component for efficient motion control systems.
Supports high performance power transmission with a test voltage of 4 kV for power conductors
Designed for both fixed and flexible installations accommodating a small bending radius to suit diverse environments
Exceptional tensile strength ensures longevity and reliability under stress conditions
Features a rotatable circular connector enhancing installation flexibility
Constructed with a PVC sheath offering mechanical protection and resistance to wear
Complies with key international standards offering CE and UL approvals for verified safety and reliability
RoHS compliant ensuring environmental sustainability without compromising on performance
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
