Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-434
- Mfr. Part No.:
- 6FX3802-5DK32-1CA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP45,834.51
(exc. VAT)
PHP51,334.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,834.51 |
*price indicative
- RS Stock No.:
- 676-434
- Mfr. Part No.:
- 6FX3802-5DK32-1CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is an innovative solution designed for high-performance industrial applications. Engineered for exceptional durability and reliability, this cable offers optimal operation within a temperature range of -20 to 80 °C. With its robust PUR sheath, flame resistance, and certification for oil resistance, this product ensures a safe and efficient connection in demanding environments. The cables construction supports a significant bending radius and a high tensile strength, making it suitable for both fixed and flexible installations, providing versatility in various applications. This product is an Ideal choice for users seeking dependable connectivity in sophisticated systems.
Operational test voltages of 4 kV for power conductors and 2 kV for brakes ensure safety during operation
Supports a maximum of five million bends allowing for extensive movement without compromising performance
Created for both fixed and flexible installations with specified smallest bending radii to adapt to installation needs
The cable withstands significant tensile stresses for flexible routes
Employs circular connectors with a rotatable outlet direction promoting flexibility in installation
Environmentally friendly design with CFC and silicone free insulation and compliance with RoHS and CE standards
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
