Siemens Cable 350 / 380 Series Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP40,708.90

(exc. VAT)

PHP45,593.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,708.90

*price indicative

RS Stock No.:
676-044
Mfr. Part No.:
6FX3802-7CN01-1CA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350 / 380 is a high-performance connectivity solution designed for modern automation and control applications. This versatile cable boasts a robust hybrid connector, offering unparalleled reliability for both fixed and flexible installations. With a generous length of 20.0 m, it caters perfectly to diverse installation requirements, ensuring optimal performance even in challenging environments. Capable of withstanding a wide ambient temperature range of -20 to 80.0 °C, this cable excels in demanding scenarios, effectively supporting your operational needs. In addition, its construction features superior PUR material for the sheath and silicone-free insulation, underpinning its Advanced design for durability and safety.

Hybrid connector facilitates seamless dual cable connections

Designed to withstand a significant bending radius ensuring flexibility in use

Durable sheath MADE from PUR resists wear and enhances longevity

Rated for high test voltages providing reliability under various electrical conditions

Environmentally friendly with CFC and silicone free insulation

Excellent oil resistance suitable for various industrial applications

Capable of enduring up to 5000000 bends ensuring long term performance

Verification of adherence to CE and UL along with RoHS standards underscores its reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy