Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-812
- Mfr. Part No.:
- 6FX3502-7CN01-1AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP16,926.77
(exc. VAT)
PHP18,957.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,926.77 |
*price indicative
- RS Stock No.:
- 676-812
- Mfr. Part No.:
- 6FX3502-7CN01-1AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350/380 designed to cater to sophisticated automation needs. This robust cable solution ensures reliable data transmission and power connection in various industrial applications. With a diverse range of technical specifications, including notable electrical and mechanical properties, it aids in superior performance even in challenging environments. The cable functions optimally within an ambient temperature range of -20 to 80°C, affirming its versatility. Furthermore, its dual cable connection type along with strict compliance to EN standards highlight its commitment to safety and quality, making it an Ideal investment for businesses looking to enhance their operational efficiency and connectivity.
Comprises four cores with varied cross section sizes for versatile connectivity
Operates effectively under a test voltage rating of 4 kV for power conductors ensuring robust performance
Designed for high durability with a tensile stress threshold of 50 N per mm sq for fixed installations
Features a hybrid connector for seamless integration into existing systems
Constructed from PVC sheathed materials for enhanced insulation against environmental factors
Recognition by CE and UL standards offering assurance for reliable usage in various markets
RoHS compliant affirming adherence to environmental sustainability practices
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Power Cable
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
